Clock Clock Buffer IC 2:2 650 MHz 20-TSSOP (0.173", 4.40mm Width)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PI6C4911504D2LIEX

DigiKey Part Number
PI6C4911504D2LIEX-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
PI6C4911504D2LIEX
Description
IC CLK BUFFER 2:2 650MHZ 20TSSOP
Manufacturer Standard Lead Time
28 Weeks
Customer Reference
Detailed Description
Clock Clock Buffer IC 2:2 650 MHz 20-TSSOP (0.173", 4.40mm Width)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Diodes Incorporated
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Type
Clock Buffer
Number of Circuits
1
Ratio - Input:Output
2:2
Differential - Input:Output
Yes/Yes
Input
LVCMOS, LVTTL
Output
LVPECL
Frequency - Max
650 MHz
Voltage - Supply
2.375V ~ 2.625V, 3V ~ 3.6V
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
20-TSSOP (0.173", 4.40mm Width)
Supplier Device Package
20-TSSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Factory Stock: 36,000
Check Lead Time
All prices are in USD
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000$2.06259$6,187.77
Manufacturers Standard Package