
PI6C4911504-01LIEX | |
|---|---|
DigiKey Part Number | 31-PI6C4911504-01LIEXTR-ND - Tape & Reel (TR) 31-PI6C4911504-01LIEXCT-ND - Cut Tape (CT) 31-PI6C4911504-01LIEXDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PI6C4911504-01LIEX |
Description | IC CLK BUFFER 2:2 1.5GHZ 20TSSOP |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | Clock Fanout Buffer (Distribution) IC 2:2 1.5 GHz 20-TSSOP (0.173", 4.40mm Width) |
Datasheet | Datasheet |
Category | Output LVPECL |
Manufacturer Diodes Incorporated | Frequency - Max 1.5 GHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply 2.375V ~ 2.625V, 3.135V ~ 3.465V |
Part Status Active | Operating Temperature -40°C ~ 85°C (TA) |
Type Fanout Buffer (Distribution) | Mounting Type Surface Mount |
Number of Circuits 1 | Package / Case 20-TSSOP (0.173", 4.40mm Width) |
Ratio - Input:Output 2:2 | Supplier Device Package 20-TSSOP |
Differential - Input:Output Yes/Yes | Base Product Number |
Input LVCMOS, LVDS, LVPECL |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $2.93000 | $2.93 |
| 10 | $2.18900 | $21.89 |
| 25 | $2.00320 | $50.08 |
| 100 | $1.79920 | $179.92 |
| 250 | $1.70180 | $425.45 |
| 500 | $1.65240 | $826.20 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $1.53513 | $4,605.39 |
| 6,000 | $1.50594 | $9,035.64 |

