PI49FCT806ATQ is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Renesas Electronics Corporation
In Stock: 34
Unit Price: $1.06000
Datasheet

Similar


Renesas Electronics Corporation
In Stock: 1,993
Unit Price: $1.06000
Datasheet

Similar


Renesas Electronics Corporation
In Stock: 70
Unit Price: $1.96000
Datasheet

Similar


Renesas Electronics Corporation
In Stock: 4,626
Unit Price: $1.52000
Datasheet

Similar


Renesas Electronics Corporation
In Stock: 464
Unit Price: $2.63000
Datasheet

Similar


Renesas Electronics Corporation
In Stock: 205
Unit Price: $4.63000
Datasheet

Similar


Renesas Electronics Corporation
In Stock: 330
Unit Price: $1.17000
Datasheet

Similar


Renesas Electronics Corporation
In Stock: 0
Unit Price: $0.66858
Datasheet

Similar


Renesas Electronics Corporation
In Stock: 449
Unit Price: $1.96000
Datasheet

Similar


Renesas Electronics Corporation
In Stock: 0
Unit Price: $0.83115
Datasheet
Clock Fanout Buffer (Distribution) IC 1:5 66 MHz 20-SSOP (0.154", 3.90mm Width)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PI49FCT806ATQ

DigiKey Part Number
PI49FCT806ATQ-ND
Manufacturer
Manufacturer Product Number
PI49FCT806ATQ
Description
IC CLK BUFFER 1:5 66MHZ 20QSOP
Customer Reference
Detailed Description
Clock Fanout Buffer (Distribution) IC 1:5 66 MHz 20-SSOP (0.154", 3.90mm Width)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Diodes Incorporated
Series
Packaging
Tube
Part Status
Obsolete
Type
Fanout Buffer (Distribution)
Number of Circuits
2
Ratio - Input:Output
1:5
Differential - Input:Output
No/No
Input
CMOS, TTL
Output
CMOS
Frequency - Max
66 MHz
Voltage - Supply
4.75V ~ 5.25V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
20-SSOP (0.154", 3.90mm Width)
Supplier Device Package
20-QSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes