
PI3USB31ZUAEX | |
|---|---|
DigiKey Part Number | 31-PI3USB31ZUAEXTR-ND - Tape & Reel (TR) 31-PI3USB31ZUAEXCT-ND - Cut Tape (CT) 31-PI3USB31ZUAEXDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PI3USB31ZUAEX |
Description | IC USB2 SWITCH U-QFN1515-8 |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | USB Switch IC 2 Channel U-QFN1515-8 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Diodes Incorporated | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Applications | USB | |
Multiplexer/Demultiplexer Circuit | 1:1 | |
Switch Circuit | SPST | |
Number of Channels | 2 | |
On-State Resistance (Max) | - | |
Voltage - Supply, Single (V+) | 2.8V ~ 4.3V | |
Voltage - Supply, Dual (V±) | - | |
-3db Bandwidth | 2.11GHz | |
Features | Bi-Directional, USB | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 8-UFQFN | |
Supplier Device Package | U-QFN1515-8 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.55000 | $1.55 |
| 10 | $1.13000 | $11.30 |
| 25 | $1.02600 | $25.65 |
| 100 | $0.91160 | $91.16 |
| 250 | $0.85700 | $214.25 |
| 500 | $0.84150 | $420.75 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,500 | $0.75957 | $2,658.49 |
| 7,000 | $0.74389 | $5,207.23 |
| 10,500 | $0.73603 | $7,728.31 |

