
PI3HDMI511ZLEX | |
|---|---|
DigiKey Part Number | 31-PI3HDMI511ZLEXTR-ND - Tape & Reel (TR) 31-PI3HDMI511ZLEXCT-ND - Cut Tape (CT) 31-PI3HDMI511ZLEXDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PI3HDMI511ZLEX |
Description | IC INTERFACE SPECIALIZED 32TQFN |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | HDMI Interface 32-TQFN (3x6) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Diodes Incorporated | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Applications | HDMI | |
Interface | - | |
Voltage - Supply | 3.3V | |
Package / Case | 32-WFQFN Exposed Pad | |
Supplier Device Package | 32-TQFN (3x6) | |
Mounting Type | Surface Mount | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.72000 | $1.72 |
| 10 | $1.26600 | $12.66 |
| 25 | $1.15080 | $28.77 |
| 100 | $1.02430 | $102.43 |
| 250 | $0.96404 | $241.01 |
| 500 | $0.92772 | $463.86 |
| 1,000 | $0.89781 | $897.81 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,500 | $0.85655 | $2,997.93 |

