
PI3HDMI511AZLEX | |
|---|---|
DigiKey Part Number | PI3HDMI511AZLEX-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | PI3HDMI511AZLEX |
Description | IC INTERFACE SPECIALIZED 32TQFN |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | HDMI Interface 32-TQFN (3x6) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Diodes Incorporated | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Applications | HDMI | |
Interface | - | |
Voltage - Supply | 3.3V | |
Package / Case | 32-WFQFN Exposed Pad | |
Supplier Device Package | 32-TQFN (3x6) | |
Mounting Type | Surface Mount | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,500 | $0.85655 | $2,997.93 |
| 7,000 | $0.83925 | $5,874.75 |
| 10,500 | $0.83058 | $8,721.09 |

