
PI3HDMI412-ABE | |
|---|---|
DigiKey Part Number | PI3HDMI412-ABE-ND |
Manufacturer | |
Manufacturer Product Number | PI3HDMI412-ABE |
Description | IC INTERFACE SPECIALIZED 48BQSOP |
Customer Reference | |
Detailed Description | Video Interface 48-BQSOP |
Datasheet | Datasheet |
EDA/CAD Models | PI3HDMI412-ABE Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Diodes Incorporated | |
Series | - | |
Packaging | Tray | |
Part Status | Obsolete | |
Applications | Video | |
Interface | - | |
Voltage - Supply | 3V ~ 3.6V | |
Package / Case | 48-FSOP (0.154", 3.90mm Width) | |
Supplier Device Package | 48-BQSOP | |
Mounting Type | Surface Mount | |
Base Product Number |

