New Product
Image for PI3CH3244AJS20-13 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PI3CH3244AJS20-13

DigiKey Part Number
31-PI3CH3244AJS20-13TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
PI3CH3244AJS20-13
Description
BUS SWITCH 3V QSOP-20 T&R 2.5K
Manufacturer Standard Lead Time
32 Weeks
Customer Reference
Detailed Description
Bus Switch 4 x 1:1 20-QSOP
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Diodes Incorporated
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Type
Bus Switch
Circuit
4 x 1:1
Independent Circuits
2
Current - Output High, Low
-
Voltage Supply Source
Single Supply
Voltage - Supply
2.97V ~ 3.63V
Operating Temperature
-40°C ~ 85°C
Grade
-
Qualification
-
Mounting Type
Surface Mount
Package / Case
20-SSOP (0.154", 3.90mm Width)
Supplier Device Package
20-QSOP
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in USD
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,500$0.33957$848.92
Manufacturers Standard Package