Direct

PDS5100HQ-13 | |
|---|---|
DigiKey Part Number | PDS5100HQ-13DITR-ND - Tape & Reel (TR) PDS5100HQ-13DICT-ND - Cut Tape (CT) PDS5100HQ-13DIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PDS5100HQ-13 |
Description | DIODE SCHOTTKY 100V 5A POWERDI 5 |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | Diode 100 V 5A Surface Mount PowerDI™ 5 |
Datasheet | Datasheet |
EDA/CAD Models | PDS5100HQ-13 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 100 V | |
Current - Average Rectified (Io) | 5A | |
Voltage - Forward (Vf) (Max) @ If | 710 mV @ 5 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 3.5 µA @ 100 V | |
Capacitance @ Vr, F | - | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | PowerDI™ 5 | |
Operating Temperature - Junction | -65°C ~ 175°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.19000 | $1.19 |
| 10 | $0.74500 | $7.45 |
| 100 | $0.48800 | $48.80 |
| 500 | $0.37764 | $188.82 |
| 1,000 | $0.34208 | $342.08 |
| 2,000 | $0.31215 | $624.30 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | $0.27976 | $1,398.80 |
| 10,000 | $0.25974 | $2,597.40 |
| 15,000 | $0.24955 | $3,743.25 |
| 25,000 | $0.23809 | $5,952.25 |
| 35,000 | $0.23132 | $8,096.20 |










