P6KE27CA-T is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Littelfuse Inc.
In Stock: 0
Unit Price: $0.62000
Datasheet

Direct


STMicroelectronics
In Stock: 3,044
Unit Price: $0.94000
Datasheet

Direct


MCC (Micro Commercial Components)
In Stock: 0
Unit Price: $0.09298
Datasheet

Direct


MCC (Micro Commercial Components)
In Stock: 0
Unit Price: $0.10703
Datasheet

Direct


Vishay General Semiconductor - Diodes Division
In Stock: 14,786
Unit Price: $1.11000
Datasheet

Direct


MCC (Micro Commercial Components)
In Stock: 0
Unit Price: $0.40000
Datasheet

Direct


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: $0.38693
Datasheet

Direct


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: $0.44013
Datasheet

Similar


Littelfuse Inc.
In Stock: 0
Unit Price: $0.62000
Datasheet

Similar


Comchip Technology
In Stock: 0
Unit Price: $0.16601
Datasheet

Similar


Comchip Technology
In Stock: 0
Unit Price: $0.16601
Datasheet
37.5V Clamp 16A Ipp Tvs Diode Through Hole DO-15
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

P6KE27CA-T

DigiKey Part Number
P6KE27CADITR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
P6KE27CA-T
Description
TVS DIODE 23.1VWM 37.5VC DO15
Customer Reference
Detailed Description
37.5V Clamp 16A Ipp Tvs Diode Through Hole DO-15
Datasheet
 Datasheet
EDA/CAD Models
P6KE27CA-T Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Type
Zener
Bidirectional Channels
1
Voltage - Reverse Standoff (Typ)
23.1V
Voltage - Breakdown (Min)
25.7V
Voltage - Clamping (Max) @ Ipp
37.5V
Current - Peak Pulse (10/1000µs)
16A
Power - Peak Pulse
600W
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
-
Operating Temperature
-55°C ~ 175°C (TJ)
Mounting Type
Through Hole
Package / Case
DO-204AC, DO-15, Axial
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes