Zener Diode 6 V 500 mW ±5% Surface Mount SOD-123
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MMSZ5233B-7-F

DigiKey Part Number
MMSZ5233B-FDITR-ND - Tape & Reel (TR)
MMSZ5233B-FDICT-ND - Cut Tape (CT)
MMSZ5233B-FDIDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MMSZ5233B-7-F
Description
DIODE ZENER 6V 500MW SOD123
Manufacturer Standard Lead Time
40 Weeks
Customer Reference
Detailed Description
Zener Diode 6 V 500 mW ±5% Surface Mount SOD-123
Datasheet
 Datasheet
EDA/CAD Models
MMSZ5233B-7-F Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Voltage - Zener (Nom) (Vz)
Tolerance
±5%
Power - Max
500 mW
Impedance (Max) (Zzt)
7 Ohms
Current - Reverse Leakage @ Vr
5 µA @ 3.5 V
Voltage - Forward (Vf) (Max) @ If
900 mV @ 10 mA
Operating Temperature
-65°C ~ 150°C
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
SOD-123
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 10,430
Check for Additional Incoming Stock
All prices are in USD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.22000$0.22
10$0.13200$1.32
100$0.08170$8.17
500$0.05962$29.81
1,000$0.05244$52.44
* All Digi-Reel orders will add a $7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000$0.04328$129.84
6,000$0.03865$231.90
9,000$0.03628$326.52
15,000$0.03363$504.45
21,000$0.03205$673.05
30,000$0.03052$915.60
Manufacturers Standard Package