MMDT4146-7-F is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Diodes Incorporated
In Stock: 8,505
Unit Price: $0.41000
Datasheet

Similar


onsemi
In Stock: 8,962
Unit Price: $0.19000
Datasheet
Bipolar (BJT) Transistor Array 1 NPN, 1 PNP 25V 200mA 300MHz, 250MHz 200mW Surface Mount SOT-363
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MMDT4146-7-F

DigiKey Part Number
MMDT4146-FDITR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MMDT4146-7-F
Description
TRANS NPN/PNP 25V 200MA SOT-363
Customer Reference
Detailed Description
Bipolar (BJT) Transistor Array 1 NPN, 1 PNP 25V 200mA 300MHz, 250MHz 200mW Surface Mount SOT-363
EDA/CAD Models
MMDT4146-7-F Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Diodes Incorporated
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Transistor Type
1 NPN, 1 PNP
Current - Collector (Ic) (Max)
200mA
Voltage - Collector Emitter Breakdown (Max)
25V
Vce Saturation (Max) @ Ib, Ic
300mV @ 5mA, 50mA / 400mV @ 5mA, 50mA
Current - Collector Cutoff (Max)
50nA (ICBO)
DC Current Gain (hFE) (Min) @ Ic, Vce
120 @ 2mA, 1V
Power - Max
200mW
Frequency - Transition
300MHz, 250MHz
Operating Temperature
-
Mounting Type
Surface Mount
Package / Case
6-TSSOP, SC-88, SOT-363
Supplier Device Package
SOT-363
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes