
MMBZ5228BS-7-F | |
|---|---|
DigiKey Part Number | 31-MMBZ5228BS-7-FTR-ND - Tape & Reel (TR) 31-MMBZ5228BS-7-FCT-ND - Cut Tape (CT) 31-MMBZ5228BS-7-FDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MMBZ5228BS-7-F |
Description | DIODE ZENER ARRAY 3.9V SOT-363 |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | Zener Diode Array 2 Independent 3.9 V 200 mW ±5% SOT-363 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Diodes Incorporated | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Configuration | 2 Independent | |
Voltage - Zener (Nom) (Vz) | 3.9 V | |
Tolerance | ±5% | |
Power - Max | 200 mW | |
Impedance (Max) (Zzt) | 23 Ohms | |
Current - Reverse Leakage @ Vr | 10 µA @ 1 V | |
Voltage - Forward (Vf) (Max) @ If | 900 mV @ 10 mA | |
Operating Temperature | -65°C ~ 150°C | |
Mounting Type | Surface Mount | |
Package / Case | 6-TSSOP, SC-88, SOT-363 | |
Supplier Device Package | SOT-363 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.42000 | $0.42 |
| 10 | $0.25500 | $2.55 |
| 100 | $0.16010 | $16.01 |
| 500 | $0.11906 | $59.53 |
| 1,000 | $0.10579 | $105.79 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $0.08888 | $266.64 |
| 6,000 | $0.08035 | $482.10 |
| 9,000 | $0.07600 | $684.00 |
| 15,000 | $0.07111 | $1,066.65 |
| 21,000 | $0.06821 | $1,432.41 |
| 30,000 | $0.06539 | $1,961.70 |

