
MMBT4401-13-F-W | |
|---|---|
DigiKey Part Number | 31-MMBT4401-13-F-WTR-ND - Tape & Reel (TR) 31-MMBT4401-13-F-WCT-ND - Cut Tape (CT) 31-MMBT4401-13-F-WDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MMBT4401-13-F-W |
Description | TRANS NPN 40V 0.6A SOT-23-3 |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor NPN 40 V 600 mA 250MHz 310 mW Surface Mount SOT-23-3 |
Datasheet | Datasheet |
Category | DC Current Gain (hFE) (Min) @ Ic, Vce 100 @ 150mA, 1V |
Mfr | Power - Max 310 mW |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Frequency - Transition 250MHz |
Part Status Active | Operating Temperature -55°C ~ 150°C (TJ) |
Transistor Type | Mounting Type Surface Mount |
Current - Collector (Ic) (Max) 600 mA | Package / Case TO-236-3, SC-59, SOT-23-3 |
Voltage - Collector Emitter Breakdown (Max) 40 V | Supplier Device Package SOT-23-3 |
Vce Saturation (Max) @ Ib, Ic 750mV @ 50mA, 500mA | Base Product Number |
Current - Collector Cutoff (Max) 100nA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.14000 | $0.14 |
| 10 | $0.08600 | $0.86 |
| 100 | $0.05310 | $5.31 |
| 500 | $0.03834 | $19.17 |
| 1,000 | $0.03355 | $33.55 |
| 2,000 | $0.02950 | $59.00 |
| 5,000 | $0.02509 | $125.45 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | $0.02235 | $223.50 |
| 20,000 | $0.02004 | $400.80 |
| 30,000 | $0.01886 | $565.80 |
| 50,000 | $0.01754 | $877.00 |
| 70,000 | $0.01676 | $1,173.20 |
| 100,000 | $0.01599 | $1,599.00 |

