
MMBT3904-7-F-W | |
|---|---|
DigiKey Part Number | 31-MMBT3904-7-F-WTR-ND - Tape & Reel (TR) 31-MMBT3904-7-F-WCT-ND - Cut Tape (CT) 31-MMBT3904-7-F-WDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MMBT3904-7-F-W |
Description | TRANS NPN 40V 0.2A SOT-23-3 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor NPN 40 V 200 mA 300MHz 300 mW Surface Mount SOT-23-3 |
Datasheet | Datasheet |
Category | Power - Max 300 mW |
Mfr | Frequency - Transition 300MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -55°C ~ 150°C (TJ) |
Part Status Active | Grade Automotive |
Transistor Type | Qualification AEC-Q101 |
Current - Collector (Ic) (Max) 200 mA | Mounting Type Surface Mount |
Voltage - Collector Emitter Breakdown (Max) 40 V | Package / Case TO-236-3, SC-59, SOT-23-3 |
Vce Saturation (Max) @ Ib, Ic 300mV @ 5mA, 50mA | Supplier Device Package SOT-23-3 |
Current - Collector Cutoff (Max) 50nA (ICBO) | Base Product Number |
DC Current Gain (hFE) (Min) @ Ic, Vce 100 @ 10mA, 1V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.13000 | $0.13 |
| 10 | $0.07900 | $0.79 |
| 100 | $0.04860 | $4.86 |
| 500 | $0.03502 | $17.51 |
| 1,000 | $0.03062 | $30.62 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $0.02497 | $74.91 |
| 6,000 | $0.02212 | $132.72 |
| 9,000 | $0.02066 | $185.94 |
| 15,000 | $0.01901 | $285.15 |
| 21,000 | $0.01804 | $378.84 |
| 30,000 | $0.01709 | $512.70 |


