Similar
Similar



GC0800044 | |
|---|---|
DigiKey Part Number | GC0800044TR-ND - Tape & Reel (TR) GC0800044CT-ND - Cut Tape (CT) GC0800044DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GC0800044 |
Description | CRYSTAL 8.0000MHZ 16PF SMD |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 8 MHz ±30ppm Crystal 16pF 40 Ohms HC-49/US |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 8 MHz | |
Frequency Stability | ±50ppm | |
Frequency Tolerance | ±30ppm | |
Load Capacitance | 16pF | |
ESR (Equivalent Series Resistance) | 40 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -20°C ~ 70°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Size / Dimension | 0.461" L x 0.189" W (11.70mm x 4.80mm) | |
Height - Seated (Max) | 0.165" (4.20mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.51000 | $0.51 |
| 10 | $0.44500 | $4.45 |
| 25 | $0.42080 | $10.52 |
| 50 | $0.40360 | $20.18 |
| 100 | $0.38690 | $38.69 |
| 250 | $0.36584 | $91.46 |
| 500 | $0.35072 | $175.36 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $0.33621 | $336.21 |
| 2,000 | $0.32230 | $644.60 |
| 3,000 | $0.31444 | $943.32 |
| 5,000 | $0.30480 | $1,524.00 |
| 7,000 | $0.29862 | $2,090.34 |
| 10,000 | $0.29221 | $2,922.10 |




