
G8327A049 | |
|---|---|
DigiKey Part Number | 31-G8327A049TR-ND - Tape & Reel (TR) 31-G8327A049CT-ND - Cut Tape (CT) 31-G8327A049DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | G8327A049 |
Description | CRYSTAL PLASTIC SMD3215 |
Customer Reference | |
Detailed Description | 32.768 kHz ±10ppm Crystal 7pF 70 kOhms 2-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | kHz Crystal (Tuning Fork) | |
Frequency | 32.768 kHz | |
Frequency Stability | - | |
Frequency Tolerance | ±10ppm | |
Load Capacitance | 7pF | |
ESR (Equivalent Series Resistance) | 70 kOhms | |
Operating Mode | Fundamental | |
Operating Temperature | -40°C ~ 85°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 2-SMD (3.2x1.5) | |
Size / Dimension | 0.126" L x 0.059" W (3.20mm x 1.50mm) | |
Height - Seated (Max) | 0.035" (0.90mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.51000 | $0.51 |
| 10 | $0.44500 | $4.45 |
| 25 | $0.42080 | $10.52 |
| 50 | $0.40360 | $20.18 |
| 100 | $0.38690 | $38.69 |
| 250 | $0.36584 | $91.46 |
| 500 | $0.35072 | $175.36 |
| 1,000 | $0.33621 | $336.21 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $0.30234 | $907.02 |

