


FNDDR1133 | |
|---|---|
DigiKey Part Number | FNDDR1133TR-ND - Tape & Reel (TR) FNDDR1133CT-ND - Cut Tape (CT) FNDDR1133DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | FNDDR1133 |
Description | XTAL OSC XO 133.3300MHZ CMOS SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 133.33 MHz XO (Standard) CMOS Oscillator 3.3V Enable/Disable 4-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | ||
Function | Enable/Disable | |
Output | CMOS | |
Voltage - Supply | 3.3V | |
Frequency Stability | ±50ppm | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -20°C ~ 70°C | |
Current - Supply (Max) | 20mA | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, No Lead | |
Size / Dimension | 0.276" L x 0.197" W (7.00mm x 5.00mm) | |
Height - Seated (Max) | 0.061" (1.55mm) | |
Current - Supply (Disable) (Max) | 10µA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $2.29000 | $2.29 |
| 10 | $1.98800 | $19.88 |
| 25 | $1.88040 | $47.01 |
| 50 | $1.80240 | $90.12 |
| 100 | $1.72790 | $172.79 |
| 250 | $1.63404 | $408.51 |
| 500 | $1.56654 | $783.27 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $1.50184 | $1,501.84 |
| 2,000 | $1.43988 | $2,879.76 |
| 3,000 | $1.40484 | $4,214.52 |
| 5,000 | $1.36196 | $6,809.80 |
| 7,000 | $1.33444 | $9,341.08 |

