25 MHz ±20ppm Crystal 20pF 30 Ohms 4-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
25 MHz ±20ppm Crystal 20pF 30 Ohms 4-SMD, No Lead
Total Timing Solutions | Datasheet Preview

FL2500316Z

DigiKey Part Number
FL2500316ZTR-ND - Tape & Reel (TR)
FL2500316ZCT-ND - Cut Tape (CT)
FL2500316ZDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
FL2500316Z
Description
CRYSTAL 25.0000MHZ 20PF SMD
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
25 MHz ±20ppm Crystal 20pF 30 Ohms 4-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
MHz Crystal
Frequency
25 MHz
Frequency Stability
±20ppm
Frequency Tolerance
±20ppm
Load Capacitance
20pF
ESR (Equivalent Series Resistance)
30 Ohms
Operating Mode
Fundamental
Operating Temperature
-40°C ~ 100°C
Ratings
-
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
4-SMD (3.2x2.5)
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Height - Seated (Max)
0.031" (0.78mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2,532
Check for Additional Incoming Stock
All prices are in USD
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000$0.36060$1,081.80
6,000$0.34569$2,074.14
9,000$0.33726$3,035.34
15,000$0.32694$4,904.10
21,000$0.32032$6,726.72
30,000$0.31345$9,403.50
Manufacturers Standard Package
Cut Tape (CT)
QuantityUnit PriceExt Price
1$0.59000$0.59
10$0.51000$5.10
25$0.48280$12.07
50$0.46280$23.14
100$0.44370$44.37
250$0.41956$104.89
500$0.40220$201.10
1,000$0.38556$385.56
Digi-Reel®
QuantityUnit PriceExt Price
1$0.56000$0.56
10$0.49100$4.91
25$0.46440$11.61
50$0.44500$22.25
100$0.42660$42.66
250$0.40344$100.86
500$0.38674$193.37
1,000$0.37073$370.73
* All Digi-Reel orders will add a $7.00 reeling fee.