


FL1600080 | |
|---|---|
DigiKey Part Number | FL1600080TR-ND - Tape & Reel (TR) FL1600080CT-ND - Cut Tape (CT) FL1600080DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | FL1600080 |
Description | CRYSTAL 16.0000MHZ 10PF SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 16 MHz ±10ppm Crystal 10pF 80 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | FL1600080 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 16 MHz | |
Frequency Stability | ±10ppm | |
Frequency Tolerance | ±10ppm | |
Load Capacitance | 10pF | |
ESR (Equivalent Series Resistance) | 80 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -20°C ~ 70°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 4-SMD (3.2x2.5) | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | 0.031" (0.78mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.59000 | $0.59 |
| 10 | $0.51000 | $5.10 |
| 25 | $0.48280 | $12.07 |
| 50 | $0.46280 | $23.14 |
| 100 | $0.44370 | $44.37 |
| 250 | $0.41956 | $104.89 |
| 500 | $0.40220 | $201.10 |
| 1,000 | $0.38556 | $385.56 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $0.36060 | $1,081.80 |
| 6,000 | $0.34569 | $2,074.14 |
| 9,000 | $0.33726 | $3,035.34 |
| 15,000 | $0.32694 | $4,904.10 |
| 21,000 | $0.32032 | $6,726.72 |
| 30,000 | $0.31345 | $9,403.50 |

