ES2DA-13 is Discontinued and no longer carried by DigiKey.
Available Substitutes:

Direct


Diodes Incorporated
In Stock: 205,098
Unit Price: $0.68000
Datasheet

Similar


Diodes Incorporated
In Stock: 3,825
Unit Price: $0.18000
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 75,526
Unit Price: $0.26000
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 7,941
Unit Price: $0.26000
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: $0.22678
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: $0.00000
Datasheet

Similar


MCC (Micro Commercial Components)
In Stock: 5,004
Unit Price: $0.28000
Datasheet

Similar


Taiwan Semiconductor Corporation
In Stock: 966
Unit Price: $0.87000
Datasheet

Similar


onsemi
In Stock: 15,887
Unit Price: $0.42000
Datasheet

Similar


onsemi
In Stock: 0
Unit Price: $0.28000
Datasheet

Similar


Rohm Semiconductor
In Stock: 0
Unit Price: $0.72000
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 5,392
Unit Price: $0.24000
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 10,237
Unit Price: $0.57000
Datasheet

Similar


STMicroelectronics
In Stock: 10,916
Unit Price: $0.43000
Datasheet
Diode 200 V 2A Surface Mount SMA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Diode 200 V 2A Surface Mount SMA
DO-214AC

ES2DA-13

DigiKey Part Number
ES2DADITR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
ES2DA-13
Description
DIODE STANDARD 200V 2A SMA
Customer Reference
Detailed Description
Diode 200 V 2A Surface Mount SMA
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Discontinued at DigiKey
Technology
Voltage - DC Reverse (Vr) (Max)
200 V
Current - Average Rectified (Io)
2A
Voltage - Forward (Vf) (Max) @ If
920 mV @ 2 A
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Reverse Recovery Time (trr)
25 ns
Current - Reverse Leakage @ Vr
5 µA @ 200 V
Capacitance @ Vr, F
25pF @ 4V, 1MHz
Mounting Type
Package / Case
Supplier Device Package
SMA
Operating Temperature - Junction
-55°C ~ 150°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Discontinued
This product is no longer carried by DigiKey. View Substitutes
All prices are in USD
Tape & Reel (TR)
QuantityUnit PriceExt Price
30,000$0.23750$7,125.00