13V Clamp Ipp Tvs Diode Surface Mount SOT-553
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DZQA6V8AXV5-7

DigiKey Part Number
DZQA6V8AXV5-7DITR-ND - Tape & Reel (TR)
DZQA6V8AXV5-7DICT-ND - Cut Tape (CT)
DZQA6V8AXV5-7DIDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
DZQA6V8AXV5-7
Description
TVS DIODE 4.3VWM 13VC SOT553
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
13V Clamp Ipp Tvs Diode Surface Mount SOT-553
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Power - Peak Pulse
20W
Mfr
Power Line Protection
No
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-55°C ~ 150°C (TJ)
Part Status
Active
Grade
Automotive
Type
Zener
Qualification
AEC-Q101
Unidirectional Channels
4
Mounting Type
Surface Mount
Voltage - Reverse Standoff (Typ)
4.3V
Package / Case
SOT-553
Voltage - Breakdown (Min)
6.47V
Supplier Device Package
Voltage - Clamping (Max) @ Ipp
13V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 4,751
Factory Stock: 177,000
Check for Additional Incoming Stock
All prices are in USD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.42000$0.42
10$0.25600$2.56
100$0.16120$16.12
500$0.11994$59.97
1,000$0.10657$106.57
* All Digi-Reel orders will add a $7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000$0.08955$268.65
6,000$0.08097$485.82
9,000$0.07659$689.31
15,000$0.07167$1,075.05
21,000$0.06875$1,443.75
30,000$0.06592$1,977.60
Manufacturers Standard Package