
DZ23C3V6-7-F | |
|---|---|
DigiKey Part Number | 31-DZ23C3V6-7-FTR-ND - Tape & Reel (TR) 31-DZ23C3V6-7-FCT-ND - Cut Tape (CT) 31-DZ23C3V6-7-FDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DZ23C3V6-7-F |
Description | DIODE ZENER ARRAY 3.6V SOT-23-3 |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | Zener Diode Array 1 Pair Common Cathode 3.6 V 300 mW ±5.56% SOT-23-3 |
Datasheet | Datasheet |
Category | Power - Max 300 mW |
Manufacturer Diodes Incorporated | Impedance (Max) (Zzt) 95 Ohms |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -65°C ~ 150°C (TJ) |
Part Status Active | Mounting Type Surface Mount |
Configuration 1 Pair Common Cathode | Package / Case TO-236-3, SC-59, SOT-23-3 |
Voltage - Zener (Nom) (Vz) 3.6 V | Supplier Device Package SOT-23-3 |
Tolerance ±5.56% | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.39000 | $0.39 |
| 10 | $0.23600 | $2.36 |
| 100 | $0.14810 | $14.81 |
| 500 | $0.10986 | $54.93 |
| 1,000 | $0.09749 | $97.49 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $0.08173 | $245.19 |
| 6,000 | $0.07378 | $442.68 |
| 9,000 | $0.06972 | $627.48 |
| 15,000 | $0.06516 | $977.40 |
| 21,000 | $0.06246 | $1,311.66 |
| 30,000 | $0.05983 | $1,794.90 |

