10V Clamp 5.5A (8/20µs) Ipp Tvs Diode Surface Mount U-DFN3810-9 (Type B)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DT1240A-08LP3810-7

DigiKey Part Number
DT1240A-08LP3810-7DITR-ND - Tape & Reel (TR)
DT1240A-08LP3810-7DICT-ND - Cut Tape (CT)
DT1240A-08LP3810-7DIDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
DT1240A-08LP3810-7
Description
TVS DIODE 3.3VWM 10VC UDFN38109
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
10V Clamp 5.5A (8/20µs) Ipp Tvs Diode Surface Mount U-DFN3810-9 (Type B)
Datasheet
 Datasheet
EDA/CAD Models
DT1240A-08LP3810-7 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Power - Peak Pulse
55W
Mfr
Power Line Protection
No
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Applications
DVI, HDMI, USB
Part Status
Active
Capacitance @ Frequency
0.6pF @ 1MHz
Type
Steering (Rail to Rail)
Operating Temperature
-55°C ~ 85°C (TA)
Unidirectional Channels
8
Mounting Type
Surface Mount
Voltage - Reverse Standoff (Typ)
3.3V (Max)
Package / Case
9-UDFN
Voltage - Breakdown (Min)
5V
Supplier Device Package
Voltage - Clamping (Max) @ Ipp
10V
Base Product Number
Current - Peak Pulse (10/1000µs)
5.5A (8/20µs)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 19,968
Check for Additional Incoming Stock
All prices are in USD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.66000$0.66
10$0.40500$4.05
100$0.25860$25.86
500$0.19542$97.71
1,000$0.17502$175.02
2,000$0.15784$315.68
* All Digi-Reel orders will add a $7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000$0.13923$696.15
10,000$0.12771$1,277.10
15,000$0.12185$1,827.75
25,000$0.11526$2,881.50
35,000$0.11136$3,897.60
50,000$0.10756$5,378.00
Manufacturers Standard Package