
DSS4160DS-7 | |
|---|---|
DigiKey Part Number | DSS4160DS-7DITR-ND - Tape & Reel (TR) DSS4160DS-7DICT-ND - Cut Tape (CT) DSS4160DS-7DIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DSS4160DS-7 |
Description | TRANS 2NPN DUAL 60V 1A SOT-26 |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor Array 2 NPN (Dual) 60V 1A 220MHz 700mW Surface Mount SOT-26 |
Datasheet | Datasheet |
EDA/CAD Models | DSS4160DS-7 Models |
Category | DC Current Gain (hFE) (Min) @ Ic, Vce 100 @ 1A, 5V |
Manufacturer Diodes Incorporated | Power - Max 700mW |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Frequency - Transition 220MHz |
Part Status Active | Operating Temperature -55°C ~ 150°C (TJ) |
Transistor Type 2 NPN (Dual) | Mounting Type Surface Mount |
Current - Collector (Ic) (Max) 1A | Package / Case SOT-23-6 |
Voltage - Collector Emitter Breakdown (Max) 60V | Supplier Device Package SOT-26 |
Vce Saturation (Max) @ Ib, Ic 250mV @ 100mA, 1A | Base Product Number |
Current - Collector Cutoff (Max) 100nA (ICBO) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.65000 | $0.65 |
| 10 | $0.40300 | $4.03 |
| 100 | $0.25740 | $25.74 |
| 500 | $0.19460 | $97.30 |
| 1,000 | $0.17434 | $174.34 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $0.14856 | $445.68 |
| 6,000 | $0.13556 | $813.36 |
| 9,000 | $0.12894 | $1,160.46 |
| 15,000 | $0.12150 | $1,822.50 |
| 21,000 | $0.11709 | $2,458.89 |
| 30,000 | $0.11281 | $3,384.30 |



