
BD14232FVJ-EVK-001 | |
|---|---|
DigiKey Part Number | 846-BD14232FVJ-EVK-001-ND |
Manufacturer | |
Manufacturer Product Number | BD14232FVJ-EVK-001 |
Description | EVAL BOARD FOR BD14232 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | BD14232 - 1 - Single Channels per IC Current Sense Amplifier Evaluation Board |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Rohm Semiconductor | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Channels per IC | 1 - Single | |
Amplifier Type | Current Sense | |
Output Type | Single-Ended | |
Slew Rate | - | |
-3db Bandwidth | - | |
Gain Bandwidth Product | - | |
Current - Output / Channel | - | |
Current - Supply (Main IC) | 300µA | |
Voltage - Supply, Single/Dual (±) | 2.7V ~ 18V | |
Utilized IC / Part | BD14232 | |
Contents | Board(s) | |
Note | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $86.17000 | $86.17 |
| 10 | $85.96700 | $859.67 |

