
PI3CLS39306V8-7 | |
|---|---|
DigiKey Part Number | 31-PI3CLS39306V8-7TR-ND - Tape & Reel (TR) 31-PI3CLS39306V8-7CT-ND - Cut Tape (CT) 31-PI3CLS39306V8-7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PI3CLS39306V8-7 |
Description | ULS VSSOP-8 T&R 3K |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Voltage Level Translator Bidirectional 1 Circuit 2 Channel 8-VSSOP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Diodes Incorporated | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Translator Type | Voltage Level | |
Channel Type | Bidirectional | |
Number of Circuits | 1 | |
Channels per Circuit | 2 | |
Voltage - VCCA | 0.9 V ~ 3.3 V | |
Voltage - VCCB | 1.8 V ~ 5 V | |
Input Signal | - | |
Output Signal | - | |
Output Type | Non-Inverted | |
Data Rate | - | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Grade | - | |
Qualification | - | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | 8-VFSOP (0.091", 2.30mm Width) | |
Supplier Device Package | 8-VSSOP |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.43000 | $0.43 |
| 10 | $0.29700 | $2.97 |
| 25 | $0.26440 | $6.61 |
| 100 | $0.22890 | $22.89 |
| 250 | $0.21204 | $53.01 |
| 500 | $0.20184 | $100.92 |
| 1,000 | $0.19370 | $193.70 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $0.18309 | $549.27 |
| 6,000 | $0.17802 | $1,068.12 |
| 9,000 | $0.17548 | $1,579.32 |
| 15,000 | $0.17267 | $2,590.05 |
| 21,000 | $0.17102 | $3,591.42 |
| 30,000 | $0.16944 | $5,083.20 |

