Parametric Equivalent

DMTH10H038SPDWQ-13 | |
|---|---|
DigiKey Part Number | 31-DMTH10H038SPDWQ-13-ND |
Manufacturer | |
Manufacturer Product Number | DMTH10H038SPDWQ-13 |
Description | MOSFET 2N-CH 100V 25A PWRDI50 |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | Mosfet Array 100V 25A (Tc) 2.7W (Ta), 39W (Tc) Surface Mount PowerDI5060-8 (Type UXD) |
Datasheet | Datasheet |
Category | Gate Charge (Qg) (Max) @ Vgs 8nC @ 10V |
Manufacturer Diodes Incorporated | Input Capacitance (Ciss) (Max) @ Vds 544pF @ 50V |
Packaging Bulk | Power - Max 2.7W (Ta), 39W (Tc) |
Part Status Active | Operating Temperature -55°C ~ 175°C (TJ) |
Technology MOSFET (Metal Oxide) | Grade Automotive |
Configuration 2 N-Channel (Dual) | Qualification AEC-Q101 |
Drain to Source Voltage (Vdss) 100V | Mounting Type Surface Mount |
Current - Continuous Drain (Id) @ 25°C 25A (Tc) | Package / Case 8-PowerTDFN |
Rds On (Max) @ Id, Vgs 33mOhm @ 10A, 10V | Supplier Device Package PowerDI5060-8 (Type UXD) |
Vgs(th) (Max) @ Id 4V @ 250µA | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| DMTH10H038SPDW-13 | Diodes Incorporated | 0 | 31-DMTH10H038SPDW-13-ND | $0.53315 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | $0.40803 | $1,020.08 |


