Parametric Equivalent

DMT3020UFDB-13 | |
|---|---|
DigiKey Part Number | 31-DMT3020UFDB-13TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | DMT3020UFDB-13 |
Description | MOSFET 2N-CH 30V 6.5A 6UDFN |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | Mosfet Array 30V 6.5A (Ta) 860mW Surface Mount U-DFN2020-6 (Type B) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Diodes Incorporated | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Technology | MOSFET (Metal Oxide) | |
Configuration | 2 N-Channel (Dual) | |
FET Feature | - | |
Drain to Source Voltage (Vdss) | 30V | |
Current - Continuous Drain (Id) @ 25°C | 6.5A (Ta) | |
Rds On (Max) @ Id, Vgs | 21mOhm @ 6A, 10V | |
Vgs(th) (Max) @ Id | 1.7V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 8.8nC @ 10V | |
Input Capacitance (Ciss) (Max) @ Vds | 383pF @ 15V | |
Power - Max | 860mW | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 6-UDFN Exposed Pad | |
Supplier Device Package | U-DFN2020-6 (Type B) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | $0.15862 | $1,586.20 |
| 20,000 | $0.14740 | $2,948.00 |
| 30,000 | $0.14638 | $4,391.40 |


