N-Channel 24 V 70A (Tc) 2.3W (Ta) Surface Mount PowerDI3333-8
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DMT2004UFG-7

DigiKey Part Number
31-DMT2004UFG-7TR-ND - Tape & Reel (TR)
31-DMT2004UFG-7CT-ND - Cut Tape (CT)
31-DMT2004UFG-7DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
DMT2004UFG-7
Description
MOSFET N-CH 24V 70A POWERDI3333
Manufacturer Standard Lead Time
40 Weeks
Customer Reference
Detailed Description
N-Channel 24 V 70A (Tc) 2.3W (Ta) Surface Mount PowerDI3333-8
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
FET Type
Technology
Drain to Source Voltage (Vdss)
24 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
2.5V, 10V
Rds On (Max) @ Id, Vgs
5mOhm @ 12A, 10V
Vgs(th) (Max) @ Id
1.45V @ 250µA
Gate Charge (Qg) (Max) @ Vgs
53.7 nC @ 10 V
Vgs (Max)
±12V
Input Capacitance (Ciss) (Max) @ Vds
1683 pF @ 15 V
FET Feature
-
Power Dissipation (Max)
2.3W (Ta)
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Surface Mount
Supplier Device Package
PowerDI3333-8
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,278
Check for Additional Incoming Stock
All prices are in USD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$1.08000$1.08
10$0.67500$6.75
100$0.44060$44.06
500$0.33970$169.85
1,000$0.30720$307.20
* All Digi-Reel orders will add a $7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,000$0.27984$559.68
4,000$0.25682$1,027.28
6,000$0.24509$1,470.54
10,000$0.23191$2,319.10
14,000$0.22411$3,137.54
20,000$0.21652$4,330.40
Manufacturers Standard Package