
DMP3160L-7 | |
|---|---|
DigiKey Part Number | DMP3160LDITR-ND - Tape & Reel (TR) DMP3160LDICT-ND - Cut Tape (CT) DMP3160LDIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DMP3160L-7 |
Description | MOSFET P-CH 30V 2.7A SOT23-3 |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | P-Channel 30 V 2.7A (Ta) 1.08W (Ta) Surface Mount SOT-23-3 |
Datasheet | Datasheet |
EDA/CAD Models | DMP3160L-7 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 30 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 4.5V, 10V | |
Rds On (Max) @ Id, Vgs | 122mOhm @ 2.7A, 10V | |
Vgs(th) (Max) @ Id | 2.1V @ 250µA | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 227 pF @ 10 V | |
FET Feature | - | |
Power Dissipation (Max) | 1.08W (Ta) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | SOT-23-3 | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.61000 | $0.61 |
| 10 | $0.37800 | $3.78 |
| 100 | $0.24080 | $24.08 |
| 500 | $0.18160 | $90.80 |
| 1,000 | $0.16248 | $162.48 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $0.13814 | $414.42 |
| 6,000 | $0.12588 | $755.28 |
| 9,000 | $0.11962 | $1,076.58 |
| 15,000 | $0.11260 | $1,689.00 |
| 21,000 | $0.10844 | $2,277.24 |
| 30,000 | $0.10439 | $3,131.70 |





