DMP2225L-7 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Diodes Incorporated
In Stock: 1,371
Unit Price: $0.43000
Datasheet

Similar


Infineon Technologies
In Stock: 46,521
Unit Price: $0.45000
Datasheet

Similar


onsemi
In Stock: 16,379
Unit Price: $0.74000
Datasheet

Similar


onsemi
In Stock: 19,031
Unit Price: $0.73000
Datasheet

Similar


onsemi
In Stock: 35,153
Unit Price: $0.79000
Datasheet

Similar


onsemi
In Stock: 37
Unit Price: $0.39000
Datasheet

Similar


onsemi
In Stock: 0
Unit Price: $0.53000
Datasheet

Similar


Nexperia USA Inc.
In Stock: 80
Unit Price: $0.39000
Datasheet

Similar


Nexperia USA Inc.
In Stock: 0
Unit Price: $0.36000
Datasheet

Similar


Nexperia USA Inc.
In Stock: 811
Unit Price: $0.33000
Datasheet

Similar


MCC (Micro Commercial Components)
In Stock: 21,848
Unit Price: $0.36000
Datasheet

Similar


Vishay Siliconix
In Stock: 80,322
Unit Price: $0.76000
Datasheet

Similar


Vishay Siliconix
In Stock: 134,324
Unit Price: $0.74000
Datasheet

Similar


MCC (Micro Commercial Components)
In Stock: 22,540
Unit Price: $0.45000
Datasheet
P-Channel 20 V 2.6A (Ta) 1.08W (Ta) Surface Mount SOT-23-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DMP2225L-7

DigiKey Part Number
DMP2225LDITR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
DMP2225L-7
Description
MOSFET P-CH 20V 2.6A SOT23-3
Customer Reference
Detailed Description
P-Channel 20 V 2.6A (Ta) 1.08W (Ta) Surface Mount SOT-23-3
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
FET Type
Technology
Drain to Source Voltage (Vdss)
20 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
2.5V, 4.5V
Rds On (Max) @ Id, Vgs
110mOhm @ 2.6A, 4.5V
Vgs(th) (Max) @ Id
1.25V @ 250µA
Gate Charge (Qg) (Max) @ Vgs
5.3 nC @ 4.5 V
Vgs (Max)
±12V
Input Capacitance (Ciss) (Max) @ Vds
250 pF @ 10 V
FET Feature
-
Power Dissipation (Max)
1.08W (Ta)
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Supplier Device Package
SOT-23-3
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes