
DMP2075UFDB-7 | |
|---|---|
DigiKey Part Number | DMP2075UFDB-7DITR-ND - Tape & Reel (TR) DMP2075UFDB-7DICT-ND - Cut Tape (CT) DMP2075UFDB-7DIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DMP2075UFDB-7 |
Description | MOSFET 2P-CH 20V 3.8A 6UDFN |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | Mosfet Array 20V 3.8A (Ta) 700mW (Ta) Surface Mount U-DFN2020-6 (Type B) |
Datasheet | Datasheet |
EDA/CAD Models | DMP2075UFDB-7 Models |
Category | Vgs(th) (Max) @ Id 1.4V @ 250µA |
Manufacturer Diodes Incorporated | Gate Charge (Qg) (Max) @ Vgs 8.8nC @ 4.5V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Input Capacitance (Ciss) (Max) @ Vds 642pF @ 10V |
Part Status Active | Power - Max 700mW (Ta) |
Technology MOSFET (Metal Oxide) | Operating Temperature -55°C ~ 150°C (TJ) |
Configuration 2 P-Channel (Dual) | Mounting Type Surface Mount |
Drain to Source Voltage (Vdss) 20V | Package / Case 6-UDFN Exposed Pad |
Current - Continuous Drain (Id) @ 25°C 3.8A (Ta) | Supplier Device Package U-DFN2020-6 (Type B) |
Rds On (Max) @ Id, Vgs 75mOhm @ 2.9A, 4.5V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.77000 | $0.77 |
| 10 | $0.47900 | $4.79 |
| 100 | $0.30820 | $30.82 |
| 500 | $0.23444 | $117.22 |
| 1,000 | $0.21064 | $210.64 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $0.18039 | $541.17 |
| 6,000 | $0.16516 | $990.96 |
| 9,000 | $0.15739 | $1,416.51 |
| 15,000 | $0.14866 | $2,229.90 |
| 21,000 | $0.14349 | $3,013.29 |
| 30,000 | $0.13847 | $4,154.10 |

