Parametric Equivalent



DMNH6065SPDWQ-13 | |
|---|---|
DigiKey Part Number | DMNH6065SPDWQ-13DI-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | DMNH6065SPDWQ-13 |
Description | MOSFET 2N-CH 60V 27A PWRDI50 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Mosfet Array 60V 27A (Tc) 2.4W (Ta), 68W (Tc) Surface Mount, Wettable Flank PowerDI5060-8 (Type R) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Diodes Incorporated | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Technology | MOSFET (Metal Oxide) | |
Configuration | 2 N-Channel (Dual) | |
FET Feature | - | |
Drain to Source Voltage (Vdss) | 60V | |
Current - Continuous Drain (Id) @ 25°C | 27A (Tc) | |
Rds On (Max) @ Id, Vgs | 65mOhm @ 15A, 10V | |
Vgs(th) (Max) @ Id | 3V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 9.5nC @ 10V | |
Input Capacitance (Ciss) (Max) @ Vds | 466pF @ 25V | |
Power - Max | 2.4W (Ta), 68W (Tc) | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount, Wettable Flank | |
Package / Case | 8-PowerTDFN | |
Supplier Device Package | PowerDI5060-8 (Type R) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | $0.42628 | $1,065.70 |
| 5,000 | $0.39586 | $1,979.30 |
| 7,500 | $0.39050 | $2,928.75 |


