
DMN65D8L-7 | |
|---|---|
DigiKey Part Number | DMN65D8L-7DITR-ND - Tape & Reel (TR) DMN65D8L-7DICT-ND - Cut Tape (CT) DMN65D8L-7DIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DMN65D8L-7 |
Description | MOSFET N-CH 60V 310MA SOT23 |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | N-Channel 60 V 310mA (Ta) 370mW (Ta) Surface Mount SOT-23-3 |
Datasheet | Datasheet |
EDA/CAD Models | DMN65D8L-7 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 60 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 5V, 10V | |
Rds On (Max) @ Id, Vgs | 3Ohm @ 115mA, 10V | |
Vgs(th) (Max) @ Id | 2V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 0.87 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 22 pF @ 25 V | |
FET Feature | - | |
Power Dissipation (Max) | 370mW (Ta) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | SOT-23-3 | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.16000 | $0.16 |
| 10 | $0.09600 | $0.96 |
| 100 | $0.05930 | $5.93 |
| 500 | $0.04298 | $21.49 |
| 1,000 | $0.03769 | $37.69 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $0.03000 | $90.00 |
| 6,000 | $0.02668 | $160.08 |
| 9,000 | $0.02498 | $224.82 |
| 15,000 | $0.02307 | $346.05 |
| 21,000 | $0.02194 | $460.74 |
| 30,000 | $0.02084 | $625.20 |
| 75,000 | $0.01842 | $1,381.50 |
| 150,000 | $0.01693 | $2,539.50 |
| 300,000 | $0.01567 | $4,701.00 |










