Parametric Equivalent
Similar
Similar
Similar

DDZ39ASF-7 | |
|---|---|
DigiKey Part Number | 31-DDZ39ASF-7TR-ND - Tape & Reel (TR) 31-DDZ39ASF-7CT-ND - Cut Tape (CT) 31-DDZ39ASF-7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DDZ39ASF-7 |
Description | DIODE ZENER 35.58V 500MW SOD323F |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 35.58 V 500 mW ±3% Surface Mount SOD-323F |
Datasheet | Datasheet |
Category | Current - Reverse Leakage @ Vr 200 nA @ 30 V |
Mfr | Voltage - Forward (Vf) (Max) @ If 900 mV @ 10 mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -65°C ~ 150°C |
Part Status Active | Mounting Type Surface Mount |
Voltage - Zener (Nom) (Vz) | Package / Case |
Tolerance ±3% | Supplier Device Package SOD-323F |
Power - Max 500 mW | Base Product Number |
Impedance (Max) (Zzt) 85 Ohms |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| DDZ39BSF-7 | Diodes Incorporated | 5,007 | 31-DDZ39BSF-7CT-ND | $0.12000 | Parametric Equivalent |
| BZT52C36S-TP | MCC (Micro Commercial Components) | 2,710 | BZT52C36S-TPMSCT-ND | $0.15000 | Similar |
| MMXZ5258B-TP | MCC (Micro Commercial Components) | 2,495 | MMXZ5258B-TPMSCT-ND | $0.16000 | Similar |
| MMXZ5258C-TP | MCC (Micro Commercial Components) | 0 | 353-MMXZ5258C-TP-ND | $0.05276 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $0.04783 | $143.49 |
| 6,000 | $0.04284 | $257.04 |
| 9,000 | $0.04029 | $362.61 |
| 15,000 | $0.03743 | $561.45 |
| 21,000 | $0.03573 | $750.33 |
| 30,000 | $0.03408 | $1,022.40 |



