


DMN3009LFVW-7 | |
|---|---|
DigiKey Part Number | DMN3009LFVW-7DITR-ND - Tape & Reel (TR) DMN3009LFVW-7DICT-ND - Cut Tape (CT) DMN3009LFVW-7DIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DMN3009LFVW-7 |
Description | MOSFET N-CH 30V 60A POWERDI3333 |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | N-Channel 30 V 60A (Tc) 1W (Ta) Surface Mount, Wettable Flank PowerDI3333-8 (SWP) Type UX |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 30 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 4.5V, 10V | |
Rds On (Max) @ Id, Vgs | 5mOhm @ 30A, 10V | |
Vgs(th) (Max) @ Id | 2.5V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 42 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 2000 pF @ 15 V | |
FET Feature | - | |
Power Dissipation (Max) | 1W (Ta) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount, Wettable Flank | |
Supplier Device Package | PowerDI3333-8 (SWP) Type UX | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.03000 | $1.03 |
| 10 | $0.64100 | $6.41 |
| 100 | $0.41740 | $41.74 |
| 500 | $0.32112 | $160.56 |
| 1,000 | $0.29010 | $290.10 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | $0.26400 | $528.00 |
| 4,000 | $0.24203 | $968.12 |
| 6,000 | $0.23084 | $1,385.04 |
| 10,000 | $0.21827 | $2,182.70 |
| 14,000 | $0.21082 | $2,951.48 |
| 20,000 | $0.20358 | $4,071.60 |

