
DMN21D2UFB-7 | |
|---|---|
DigiKey Part Number | 31-DMN21D2UFB-7TR-ND - Tape & Reel (TR) 31-DMN21D2UFB-7CT-ND - Cut Tape (CT) 31-DMN21D2UFB-7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DMN21D2UFB-7 |
Description | MOSFET BVDSS: 8V~24V X1-DFN1006- |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | N-Channel 20 V 760mA (Ta) 380mW (Ta) Surface Mount X1-DFN1006-3 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 20 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 1.5V, 4.5V | |
Rds On (Max) @ Id, Vgs | 990mOhm @ 100mA, 4.5V | |
Vgs(th) (Max) @ Id | 1V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 0.93 nC @ 10 V | |
Vgs (Max) | ±12V | |
Input Capacitance (Ciss) (Max) @ Vds | 27.6 pF @ 16 V | |
FET Feature | - | |
Power Dissipation (Max) | 380mW (Ta) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | X1-DFN1006-3 | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.44000 | $0.44 |
| 10 | $0.26900 | $2.69 |
| 100 | $0.16970 | $16.97 |
| 500 | $0.12648 | $63.24 |
| 1,000 | $0.11249 | $112.49 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $0.09469 | $284.07 |
| 6,000 | $0.08571 | $514.26 |
| 9,000 | $0.08113 | $730.17 |
| 15,000 | $0.07598 | $1,139.70 |
| 21,000 | $0.07293 | $1,531.53 |
| 30,000 | $0.06997 | $2,099.10 |

