
DMN2065UW-7 | |
|---|---|
DigiKey Part Number | DMN2065UW-7DITR-ND - Tape & Reel (TR) DMN2065UW-7DICT-ND - Cut Tape (CT) DMN2065UW-7DIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DMN2065UW-7 |
Description | MOSFET N CH 20V 2.8A SOT323 |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | N-Channel 20 V 2.8A (Ta) 430mW (Ta) Surface Mount SOT-323 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 20 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 1.5V, 4.5V | |
Rds On (Max) @ Id, Vgs | 56mOhm @ 2A, 4.5V | |
Vgs(th) (Max) @ Id | 1V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 5.4 nC @ 4.5 V | |
Vgs (Max) | ±12V | |
Input Capacitance (Ciss) (Max) @ Vds | 400 pF @ 10 V | |
FET Feature | - | |
Power Dissipation (Max) | 430mW (Ta) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | SOT-323 | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.41000 | $0.41 |
| 10 | $0.25200 | $2.52 |
| 100 | $0.15910 | $15.91 |
| 500 | $0.11860 | $59.30 |
| 1,000 | $0.10549 | $105.49 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $0.08614 | $258.42 |
| 6,000 | $0.07797 | $467.82 |
| 9,000 | $0.07381 | $664.29 |
| 15,000 | $0.06913 | $1,036.95 |
| 21,000 | $0.06636 | $1,393.56 |
| 30,000 | $0.06366 | $1,909.80 |
| 75,000 | $0.05775 | $4,331.25 |

