
DMP2070U-13 | |
|---|---|
DigiKey Part Number | 31-DMP2070U-13TR-ND - Tape & Reel (TR) 31-DMP2070U-13CT-ND - Cut Tape (CT) 31-DMP2070U-13DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DMP2070U-13 |
Description | MOSFET BVDSS: 8V~24V SOT23 T&R 1 |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | P-Channel 20 V 4.6A (Tc) 830mW Surface Mount SOT-23-3 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 20 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 1.8V, 4.5V | |
Rds On (Max) @ Id, Vgs | 44mOhm @ 2A, 4.5V | |
Vgs(th) (Max) @ Id | 950mV @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 8.2 nC @ 10 V | |
Vgs (Max) | ±8V | |
Input Capacitance (Ciss) (Max) @ Vds | 118 pF @ 10 V | |
FET Feature | - | |
Power Dissipation (Max) | 830mW | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | SOT-23-3 | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.85000 | $0.85 |
| 10 | $0.52700 | $5.27 |
| 100 | $0.34050 | $34.05 |
| 500 | $0.25996 | $129.98 |
| 1,000 | $0.23400 | $234.00 |
| 2,000 | $0.21214 | $424.28 |
| 5,000 | $0.18846 | $942.30 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | $0.17382 | $1,738.20 |
| 20,000 | $0.16152 | $3,230.40 |
| 30,000 | $0.15525 | $4,657.50 |
| 50,000 | $0.14821 | $7,410.50 |

