Parametric Equivalent

DMMT5551-7-F | |
|---|---|
DigiKey Part Number | DMMT5551-FDITR-ND - Tape & Reel (TR) DMMT5551-FDICT-ND - Cut Tape (CT) DMMT5551-FDIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DMMT5551-7-F |
Description | TRANS 2NPN 160V 200MA SOT-26 |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor Array 2 NPN (Dual) Matched Pair 160V 200mA 300MHz 300mW Surface Mount SOT-26 |
Datasheet | Datasheet |
EDA/CAD Models | DMMT5551-7-F Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Diodes Incorporated | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Transistor Type | 2 NPN (Dual) Matched Pair | |
Current - Collector (Ic) (Max) | 200mA | |
Voltage - Collector Emitter Breakdown (Max) | 160V | |
Vce Saturation (Max) @ Ib, Ic | 200mV @ 5mA, 50mA | |
Current - Collector Cutoff (Max) | 50nA (ICBO) | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 80 @ 10mA, 5V | |
Power - Max | 300mW | |
Frequency - Transition | 300MHz | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | SOT-23-6 | |
Supplier Device Package | SOT-26 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.55000 | $0.55 |
| 10 | $0.33700 | $3.37 |
| 100 | $0.21380 | $21.38 |
| 500 | $0.16062 | $80.31 |
| 1,000 | $0.14342 | $143.42 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $0.12156 | $364.68 |
| 6,000 | $0.11053 | $663.18 |
| 9,000 | $0.10491 | $944.19 |
| 15,000 | $0.09860 | $1,479.00 |
| 21,000 | $0.09485 | $1,991.85 |
| 30,000 | $0.09122 | $2,736.60 |







