
DMG1013UWQ-13 | |
|---|---|
DigiKey Part Number | 31-DMG1013UWQ-13TR-ND - Tape & Reel (TR) 31-DMG1013UWQ-13CT-ND - Cut Tape (CT) 31-DMG1013UWQ-13DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DMG1013UWQ-13 |
Description | MOSFET P-CH 20V 820MA SOT323 |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | P-Channel 20 V 820mA (Ta) 310mW (Ta) Surface Mount SOT-323 |
Datasheet | Datasheet |
Category | Gate Charge (Qg) (Max) @ Vgs 0.62 nC @ 4.5 V |
Mfr | Vgs (Max) ±6V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Input Capacitance (Ciss) (Max) @ Vds 59.76 pF @ 16 V |
Part Status Active | Power Dissipation (Max) 310mW (Ta) |
FET Type | Operating Temperature -55°C ~ 150°C (TJ) |
Technology | Grade Automotive |
Drain to Source Voltage (Vdss) 20 V | Qualification AEC-Q101 |
Current - Continuous Drain (Id) @ 25°C | Mounting Type Surface Mount |
Drive Voltage (Max Rds On, Min Rds On) 1.8V, 4.5V | Supplier Device Package SOT-323 |
Rds On (Max) @ Id, Vgs 750mOhm @ 430mA, 4.5V | Package / Case |
Vgs(th) (Max) @ Id 1V @ 250µA | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.34000 | $0.34 |
| 10 | $0.21000 | $2.10 |
| 100 | $0.13150 | $13.15 |
| 500 | $0.09726 | $48.63 |
| 1,000 | $0.08616 | $86.16 |
| 2,000 | $0.07680 | $153.60 |
| 5,000 | $0.06663 | $333.15 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | $0.06034 | $603.40 |
| 20,000 | $0.05505 | $1,101.00 |
| 30,000 | $0.05235 | $1,570.50 |
| 50,000 | $0.04932 | $2,466.00 |
| 70,000 | $0.04753 | $3,327.10 |
| 100,000 | $0.04578 | $4,578.00 |



