
DMC3730UFL3-7 | |
|---|---|
DigiKey Part Number | DMC3730UFL3-7DITR-ND - Tape & Reel (TR) DMC3730UFL3-7DICT-ND - Cut Tape (CT) DMC3730UFL3-7DIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DMC3730UFL3-7 |
Description | MOSFET N/P-CH 30V 6DFN |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Mosfet Array 30V 1.1A, 700mA 390mW Surface Mount X2-DFN1310-6 (Type B) |
Datasheet | Datasheet |
Category | Gate Charge (Qg) (Max) @ Vgs 0.9nC @ 4.5V |
Manufacturer Diodes Incorporated | Input Capacitance (Ciss) (Max) @ Vds 65.9pF @ 25V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Power - Max 390mW |
Part Status Active | Operating Temperature -55°C ~ 150°C (TJ) |
Technology MOSFET (Metal Oxide) | Grade Automotive |
Configuration N and P-Channel Complementary | Qualification AEC-Q101 |
Drain to Source Voltage (Vdss) 30V | Mounting Type Surface Mount |
Current - Continuous Drain (Id) @ 25°C 1.1A, 700mA | Package / Case 6-XFDFN Exposed Pad |
Rds On (Max) @ Id, Vgs 460mOhm @ 200mA, 4.5V | Supplier Device Package X2-DFN1310-6 (Type B) |
Vgs(th) (Max) @ Id 950mV @ 250µA | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.53000 | $0.53 |
| 10 | $0.32500 | $3.25 |
| 100 | $0.20640 | $20.64 |
| 500 | $0.15478 | $77.39 |
| 1,000 | $0.13811 | $138.11 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $0.11690 | $350.70 |
| 6,000 | $0.10621 | $637.26 |
| 9,000 | $0.10075 | $906.75 |
| 15,000 | $0.09463 | $1,419.45 |
| 21,000 | $0.09100 | $1,911.00 |
| 30,000 | $0.08747 | $2,624.10 |

