
DFLZ7V5-7 | |
|---|---|
DigiKey Part Number | DFLZ7V5-7DITR-ND - Tape & Reel (TR) DFLZ7V5-7DICT-ND - Cut Tape (CT) DFLZ7V5-7DIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DFLZ7V5-7 |
Description | DIODE ZENER 7.5V 1W POWERDI 123 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 7.5 V 1 W ±6% Surface Mount PowerDI™ 123 |
Datasheet | Datasheet |
Category | Current - Reverse Leakage @ Vr 5 µA @ 3 V |
Mfr | Voltage - Forward (Vf) (Max) @ If 1.2 V @ 200 mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -55°C ~ 150°C |
Part Status Active | Mounting Type Surface Mount |
Voltage - Zener (Nom) (Vz) | Package / Case |
Tolerance ±6% | Supplier Device Package PowerDI™ 123 |
Power - Max 1 W | Base Product Number |
Impedance (Max) (Zzt) 2 Ohms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.75000 | $0.75 |
| 10 | $0.46500 | $4.65 |
| 100 | $0.29870 | $29.87 |
| 500 | $0.22690 | $113.45 |
| 1,000 | $0.20374 | $203.74 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $0.17427 | $522.81 |
| 6,000 | $0.15943 | $956.58 |
| 9,000 | $0.15186 | $1,366.74 |
| 15,000 | $0.14336 | $2,150.40 |
| 21,000 | $0.13832 | $2,904.72 |
| 30,000 | $0.13343 | $4,002.90 |



