
DDTD122LU-7 | |
|---|---|
DigiKey Part Number | 31-DDTD122LU-7TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | DDTD122LU-7 |
Description | TRANS PREBIAS NPN 200MW SOT323 |
Customer Reference | |
Detailed Description | Pre-Biased Bipolar Transistor (BJT) NPN - Pre-Biased 50 V 500 mA 200 MHz 200 mW Surface Mount SOT-323 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Diodes Incorporated | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Discontinued at DigiKey | |
Transistor Type | NPN - Pre-Biased | |
Current - Collector (Ic) (Max) | 500 mA | |
Voltage - Collector Emitter Breakdown (Max) | 50 V | |
Resistors Included | R1 and R2 | |
Resistor - Base (R1) | 220 Ohms | |
Resistor - Emitter Base (R2) | 10 kOhms | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 56 @ 50mA, 5V | |
Vce Saturation (Max) @ Ib, Ic | 300mV @ 2.5mA, 50mA | |
Current - Collector Cutoff (Max) | 500nA | |
Frequency - Transition | 200 MHz | |
Power - Max | 200 mW | |
Mounting Type | Surface Mount | |
Package / Case | SC-70, SOT-323 | |
Supplier Device Package | SOT-323 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $0.00018 | $0.54 |
| 6,000 | $0.00016 | $0.96 |
| 9,000 | $0.00014 | $1.26 |
| 15,000 | $0.00013 | $1.95 |
| 21,000 | $0.00012 | $2.52 |
| 30,000 | $0.00011 | $3.30 |
| 75,000 | $0.00009 | $6.75 |
| 150,000 | $0.00008 | $12.00 |
| 300,000 | $0.00007 | $21.00 |

