
D6V3H1U2LPQ-7B | |
|---|---|
DigiKey Part Number | 31-D6V3H1U2LPQ-7BTR-ND - Tape & Reel (TR) 31-D6V3H1U2LPQ-7BCT-ND - Cut Tape (CT) 31-D6V3H1U2LPQ-7BDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | D6V3H1U2LPQ-7B |
Description | TVS DIODE 6.3VWM X1DFN10062 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 12.5V Clamp 30A (8/20µs) Ipp Tvs Diode Surface Mount X1-DFN1006-2 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 6.3V (Max) | |
Voltage - Breakdown (Min) | 6.5V | |
Voltage - Clamping (Max) @ Ipp | 12.5V | |
Current - Peak Pulse (10/1000µs) | 30A (8/20µs) | |
Power - Peak Pulse | 375W | |
Power Line Protection | No | |
Applications | - | |
Capacitance @ Frequency | 200pF @ 1MHz | |
Operating Temperature | -65°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | 0402 (1006 Metric) | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.27000 | $0.27 |
| 10 | $0.16400 | $1.64 |
| 100 | $0.10210 | $10.21 |
| 500 | $0.07494 | $37.47 |
| 1,000 | $0.06612 | $66.12 |
| 2,000 | $0.05868 | $117.36 |
| 5,000 | $0.05060 | $253.00 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | $0.04560 | $456.00 |
| 20,000 | $0.04139 | $827.80 |
| 30,000 | $0.03924 | $1,177.20 |
| 50,000 | $0.03683 | $1,841.50 |
| 70,000 | $0.03540 | $2,478.00 |
| 100,000 | $0.03401 | $3,401.00 |

