BZX84C33Q-13-F is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Diodes Incorporated
In Stock: 0
Unit Price: $0.05461
Datasheet

Parametric Equivalent


Diodes Incorporated
In Stock: 18,539
Unit Price: $0.19000
Datasheet

Parametric Equivalent


Diodes Incorporated
In Stock: 1,100
Unit Price: $0.27000
Datasheet

Parametric Equivalent


Taiwan Semiconductor Corporation
In Stock: 0
Unit Price: $0.04659
Datasheet

Parametric Equivalent


Taiwan Semiconductor Corporation
In Stock: 6,000
Unit Price: $0.23000
Datasheet

Parametric Equivalent


Comchip Technology
In Stock: 0
Unit Price: $0.04834
Datasheet
Zener Diode 33 V 300 mW ±6.06% Surface Mount SOT-23-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BZX84C33Q-13-F

DigiKey Part Number
31-BZX84C33Q-13-FTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
BZX84C33Q-13-F
Description
DIODE ZENER 33V 300MW SOT23
Manufacturer Standard Lead Time
40 Weeks
Customer Reference
Detailed Description
Zener Diode 33 V 300 mW ±6.06% Surface Mount SOT-23-3
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Voltage - Zener (Nom) (Vz)
Tolerance
±6.06%
Power - Max
300 mW
Impedance (Max) (Zzt)
80 Ohms
Current - Reverse Leakage @ Vr
100 nA @ 23.1 V
Voltage - Forward (Vf) (Max) @ If
900 mV @ 10 mA
Operating Temperature
-65°C ~ 150°C (TJ)
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
SOT-23-3
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in USD
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000$0.04177$417.70
20,000$0.03791$758.20
30,000$0.03594$1,078.20
50,000$0.03465$1,732.50
Manufacturers Standard Package