
DESD1CAN2WQ-7 | |
|---|---|
DigiKey Part Number | 31-DESD1CAN2WQ-7TR-ND - Tape & Reel (TR) 31-DESD1CAN2WQ-7CT-ND - Cut Tape (CT) 31-DESD1CAN2WQ-7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DESD1CAN2WQ-7 |
Description | TVS DIODE 24VWM 50VC SOT323 |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | 50V Clamp 3A (8/20µs) Ipp Tvs Diode Surface Mount SOT-323 |
Datasheet | Datasheet |
Category | Power Line Protection No |
Mfr | Applications CAN |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Capacitance @ Frequency 9.3pF @ 1MHz |
Part Status Active | Operating Temperature -55°C ~ 150°C (TJ) |
Type Zener | Grade Automotive |
Bidirectional Channels 2 | Qualification AEC-Q101 |
Voltage - Reverse Standoff (Typ) 24V (Max) | Mounting Type Surface Mount |
Voltage - Breakdown (Min) 25.4V | Package / Case SC-70, SOT-323 |
Voltage - Clamping (Max) @ Ipp 50V | Supplier Device Package |
Current - Peak Pulse (10/1000µs) 3A (8/20µs) | Base Product Number |
Power - Peak Pulse 150W |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.40000 | $0.40 |
| 10 | $0.24600 | $2.46 |
| 100 | $0.15440 | $15.44 |
| 500 | $0.11472 | $57.36 |
| 1,000 | $0.10186 | $101.86 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $0.08549 | $256.47 |
| 6,000 | $0.07723 | $463.38 |
| 9,000 | $0.07302 | $657.18 |
| 15,000 | $0.06829 | $1,024.35 |
| 21,000 | $0.06548 | $1,375.08 |
| 30,000 | $0.06275 | $1,882.50 |











