BAV3004W-7-F is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Diodes Incorporated
In Stock: 6,000
Unit Price: $0.10000

Similar


Panjit International Inc.
In Stock: 2,932
Unit Price: $0.15000
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 9,691
Unit Price: $0.43000
Datasheet
Diode 300 V 225mA Surface Mount SOD-123
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BAV3004W-7-F

DigiKey Part Number
BAV3004W-FDITR-ND - Tape & Reel (TR)
BAV3004W-FDICT-ND - Cut Tape (CT)
BAV3004W-FDIDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BAV3004W-7-F
Description
DIODE STANDARD 300V 225MA SOD123
Customer Reference
Detailed Description
Diode 300 V 225mA Surface Mount SOD-123
EDA/CAD Models
BAV3004W-7-F Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Obsolete
Technology
Voltage - DC Reverse (Vr) (Max)
300 V
Current - Average Rectified (Io)
225mA
Voltage - Forward (Vf) (Max) @ If
1.25 V @ 200 mA
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Reverse Recovery Time (trr)
50 ns
Current - Reverse Leakage @ Vr
100 nA @ 240 V
Capacitance @ Vr, F
5pF @ 0V, 1MHz
Mounting Type
Package / Case
Supplier Device Package
SOD-123
Operating Temperature - Junction
-65°C ~ 150°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes