Similar

BAV116S92-7 | |
|---|---|
DigiKey Part Number | BAV116S92-7DITR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | BAV116S92-7 |
Description | DIODE STANDARD 85V 215MA SOD923 |
Customer Reference | |
Detailed Description | Diode 85 V 215mA Surface Mount SOD-923 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 85 V | |
Current - Average Rectified (Io) | 215mA | |
Voltage - Forward (Vf) (Max) @ If | 1.25 V @ 150 mA | |
Speed | Standard Recovery >500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 3 µs | |
Current - Reverse Leakage @ Vr | 5 nA @ 75 V | |
Capacitance @ Vr, F | 1.5pF @ 0V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | SOD-923 | |
Operating Temperature - Junction | -55°C ~ 150°C | |
Base Product Number |



